550CE74M1758BGR
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 74.1758MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 550CE74M1758BGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 550CE74M1758BGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550CE74M1758BGR by Silicon Laboratories Inc

550CE74M1758BGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
25 ppm
Frequency Stability
20%
JESD-609 Code
e4
Manufacturer Series
550
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
74.1758 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 550CE74M1758BGR
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 74.1758MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 550CE74M1758BGR

This table gives cross-reference parts and alternative options found for 550CE74M1758BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CE74M1758BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550CE74M1758BG CMOS Output Clock Oscillator, 74.1758MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CE74M1758BGR vs 550CE74M1758BG
Part Number Description Manufacturer Compare
550CJ74M2500DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CE74M1758BGR vs 550CJ74M2500DGR
554CE000017BGR CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Silicon Laboratories Inc 550CE74M1758BGR vs 554CE000017BGR
552CE000109BG CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CE74M1758BGR vs 552CE000109BG
VV-800-EAW-SAAN-74M2500000 CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International 550CE74M1758BGR vs VV-800-EAW-SAAN-74M2500000
550CJ74M1758DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CE74M1758BGR vs 550CJ74M1758DG
VV-800-EAE-PABN-74M2500000 CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International 550CE74M1758BGR vs VV-800-EAE-PABN-74M2500000
554CE000117BG CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN Silicon Laboratories Inc 550CE74M1758BGR vs 554CE000117BG
550CE74M2500DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 Skyworks Solutions Inc 550CE74M1758BGR vs 550CE74M2500DGR
VV-800-EAW-KABN-74M2500000 CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International 550CE74M1758BGR vs VV-800-EAW-KABN-74M2500000
550CE74M1758DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 Skyworks Solutions Inc 550CE74M1758BGR vs 550CE74M1758DGR

Related Parts for 550CE74M1758BGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550CE74M1758BGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550CE74M1758BGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 550CE74M1758BGR would you like to use for your alert(s)?
  • Please alert me when 550CE74M1758BGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550CE74M1758BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550CE74M1758BGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550CE74M1758BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550CE74M1758BGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550CE74M1758BGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: