Part Details for 550C852T200CE1B by Cornell Dubilier Electronics Inc
Overview of 550C852T200CE1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C852T200CE1B
550C852T200CE1B CAD Models
550C852T200CE1B Part Data Attributes
|
550C852T200CE1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C852T200CE1B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8500uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.4 mΩ | |
Leakage Current | 3.911 mA | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C852T200CE1B
This table gives cross-reference parts and alternative options found for 550C852T200CE1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C852T200CE1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C852T200CE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE1F |
550C852T200CE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE2A |
550C852T200CE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE1FS |
550C852T200CE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8500uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE1BP |
550C852T200CE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE2H |
550C852T200CE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8500uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE2BS |
550C852T200CE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE1D |
550C852T200CE2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE2EP |
550C852T200CE2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE2FP |
550C852T200CE1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE1B vs 550C852T200CE1DP |