Part Details for 550C852T200CE2H by Cornell Dubilier Electronics Inc
Overview of 550C852T200CE2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C852T200CE2H
550C852T200CE2H CAD Models
550C852T200CE2H Part Data Attributes
|
550C852T200CE2H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C852T200CE2H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.4 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 22500 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C852T200CE2H
This table gives cross-reference parts and alternative options found for 550C852T200CE2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C852T200CE2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C852T200CE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8500uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE1BP |
550C852T200CE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2AS |
550C852T200CE1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE1ES |
550C852T200CE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2FS |
550C852T200CE2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2FP |
550C852T200CE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2GS |
550C852T200CE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2D |
550C852T200CE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2A |
550C852T200CE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8500uF, | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE1D |
550C852T200CE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8500uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C852T200CE2H vs 550C852T200CE2BS |