550C812M450FG2DP
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of 550C812M450FG2DP by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 550C812M450FG2DP by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550C812M450FG2DP by Cornell Dubilier Electronics Inc

550C812M450FG2DP
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
8100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
89.51 mm
Dielectric Material
ALUMINUM (WET)
ESR
9.5 mΩ
Leakage Current
5.72756 mA
Length
219.842 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
38200 mA
Surface Mount
NO
Terminal Pitch
31.75 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. 550C812M450FG2DP
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 550C812M450FG2DP

This table gives cross-reference parts and alternative options found for 550C812M450FG2DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C812M450FG2DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550C812M450FG1G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1G
550C812M450FG2DS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG2DS
550C812M450FG2HP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG2HP
550C812M450FG1D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1D
550C812M450FG2G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG2G
550C812M450FG2GP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG2GP
550C812M450FG1DP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1DP
550C812M450FG1H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1H
550C812M450FG1HP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1HP
550C812M450FG1DS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C812M450FG2DP vs 550C812M450FG1DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550C812M450FG2DP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550C812M450FG2DP by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550C812M450FG2DP would you like to use for your alert(s)?
  • Please alert me when 550C812M450FG2DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550C812M450FG2DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550C812M450FG2DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550C812M450FG2DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550C812M450FG2DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550C812M450FG2DP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: