Part Details for 550C812M450FG1DP by Cornell Dubilier Electronics Inc
Overview of 550C812M450FG1DP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C812M450FG1DP
550C812M450FG1DP CAD Models
550C812M450FG1DP Part Data Attributes
|
550C812M450FG1DP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C812M450FG1DP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.5 mΩ | |
Leakage Current | 5.72756 mA | |
Length | 219.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 38200 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C812M450FG1DP
This table gives cross-reference parts and alternative options found for 550C812M450FG1DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C812M450FG1DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C812M450FG1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG1G |
550C812M450FG2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG2DS |
550C812M450FG2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG2HP |
550C812M450FG1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG1D |
550C812M450FG2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG2G |
550C812M450FG2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG2GP |
550C812M450FG1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG1H |
550C812M450FG1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG1HP |
550C812M450FG1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG1DS |
550C812M450FG2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C812M450FG1DP vs 550C812M450FG2DP |