Datasheets
550C641M350AJ2A by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF,

Part Details for 550C641M350AJ2A by Cornell Dubilier Electronics Inc

Overview of 550C641M350AJ2A by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 550C641M350AJ2A

550C641M350AJ2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550C641M350AJ2A Part Data Attributes

550C641M350AJ2A Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
550C641M350AJ2A Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.55
Capacitance 640 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm
Dielectric Material ALUMINUM (WET)
ESR 175 mΩ
Length 92.842 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 3900 mA
Surface Mount NO
Terminal Pitch 12.7 mm
Terminal Shape BINDING POST

Alternate Parts for 550C641M350AJ2A

This table gives cross-reference parts and alternative options found for 550C641M350AJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C641M350AJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550C641M350AJ1MP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1MP
550C641M350AJ1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1A
550C641M350AJ2MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ2MS
550C641M350AJ1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1M
550C641M350AJ2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ2BS
550C641M350AJ2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ2B
550C641M350AJ1BP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1BP
550C641M350AJ2AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ2AP
550C641M350AJ1AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1AP
550C641M350AJ1MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, Cornell Dubilier Electronics Inc 550C641M350AJ2A vs 550C641M350AJ1MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550C641M350AJ2A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550C641M350AJ2A by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550C641M350AJ2A would you like to use for your alert(s)?
  • Please alert me when 550C641M350AJ2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550C641M350AJ2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550C641M350AJ2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550C641M350AJ2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550C641M350AJ2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550C641M350AJ2A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: