Part Details for 550C641M350AJ2B by Cornell Dubilier Electronics Inc
Overview of 550C641M350AJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C641M350AJ2B
550C641M350AJ2B CAD Models
550C641M350AJ2B Part Data Attributes
|
550C641M350AJ2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C641M350AJ2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 640 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
Leakage Current | 1.41986 mA | |
Length | 92.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C641M350AJ2B
This table gives cross-reference parts and alternative options found for 550C641M350AJ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C641M350AJ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C641M350AJ1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1MP |
550C641M350AJ1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1A |
550C641M350AJ2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ2MS |
550C641M350AJ1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1M |
550C641M350AJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ2BS |
550C641M350AJ1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 640uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1BP |
550C641M350AJ2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ2AP |
550C641M350AJ1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1AP |
550C641M350AJ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1MS |
550C641M350AJ1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 640uF, | Cornell Dubilier Electronics Inc | 550C641M350AJ2B vs 550C641M350AJ1AS |