Part Details for 550574U016DF1F by Cornell Dubilier Electronics Inc
Overview of 550574U016DF1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550574U016DF1F
550574U016DF1F CAD Models
550574U016DF1F Part Data Attributes
|
550574U016DF1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550574U016DF1F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 570000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.6 mΩ | |
Length | 143.64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550574U016DF1F
This table gives cross-reference parts and alternative options found for 550574U016DF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550574U016DF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550574U016DF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1E |
550574U016DF1D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1D |
550574U016DF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1AS |
550574U016DF1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1H |
550574U016DF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF2A |
550574U016DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF2H |
550574U016DF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF2G |
550574U016DF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1B |
550574U016DF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1FP |
550574U016DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1F vs 550574U016DF1A |