Part Details for 550574U016DF1A by Cornell Dubilier Electronics Inc
Overview of 550574U016DF1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550574U016DF1A
550574U016DF1A CAD Models
550574U016DF1A Part Data Attributes
|
550574U016DF1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550574U016DF1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 570000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.6 mΩ | |
Length | 143.64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550574U016DF1A
This table gives cross-reference parts and alternative options found for 550574U016DF1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550574U016DF1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550574U016DF1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1HP |
550574U016DF2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF2BP |
550574U016DF1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1G |
550574U016DF1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1GS |
550574U016DF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1FS |
550574U016DF1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1H |
550574U016DF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1F |
550574U016DF1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF1BP |
550574U016DF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF2AS |
550574U016DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 570000uF, | Cornell Dubilier Electronics Inc | 550574U016DF1A vs 550574U016DF2H |