Part Details for 550462T200BF2BS by Cornell Dubilier Electronics Inc
Overview of 550462T200BF2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550462T200BF2BS
550462T200BF2BS CAD Models
550462T200BF2BS Part Data Attributes
|
550462T200BF2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550462T200BF2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 4600uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.6 mΩ | |
Leakage Current | 2.8775 mA | |
Length | 143.64 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 15400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550462T200BF2BS
This table gives cross-reference parts and alternative options found for 550462T200BF2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550462T200BF2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550462T200BF1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1AP |
550462T200BF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1A |
550462T200BF1B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1B |
550462T200BF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF2AS |
550462T200BF1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1MP |
550462T200BF2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF2MS |
550462T200BF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF2AP |
550462T200BF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF2A |
550462T200BF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1AS |
550462T200BF1BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550462T200BF2BS vs 550462T200BF1BP |