Part Details for 550462T200BF1B by Cornell Dubilier Electronics Inc
Overview of 550462T200BF1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550462T200BF1B
550462T200BF1B CAD Models
550462T200BF1B Part Data Attributes
|
550462T200BF1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550462T200BF1B
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.6 mΩ | |
Length | 143.64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 21100 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550462T200BF1B
This table gives cross-reference parts and alternative options found for 550462T200BF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550462T200BF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550462T200BF1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1M |
550462T200BF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF2AP |
550462T200BF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1AS |
550462T200BF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1A |
550462T200BF1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1MS |
550462T200BF2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF2MS |
550462T200BF1BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1BP |
550462T200BF2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF2MP |
550462T200BF2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 4600uF, | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF2M |
550462T200BF1BS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550462T200BF1B vs 550462T200BF1BS |