Datasheets
550212M400CCOG by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF,

Part Details for 550212M400CCOG by Cornell Dubilier Electronics Inc

Overview of 550212M400CCOG by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 550212M400CCOG

550212M400CCOG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550212M400CCOG Part Data Attributes

550212M400CCOG Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
550212M400CCOG Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 2100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm
Dielectric Material ALUMINUM (WET)
ESR 33 mΩ
Length 104.78 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 19600 mA
Terminal Pitch 28.58 mm

Alternate Parts for 550212M400CCOG

This table gives cross-reference parts and alternative options found for 550212M400CCOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550212M400CCOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550212M400CC0ES Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0ES
550212M400CC0AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0AP
550212M400CC0MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0MS
550212M400CCOGP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CCOGP
550212M400CC0HP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0HP
550212M400CC0H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0H
550212M400CC0AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0AS
550212M400CC0MP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0MP
550212M400CC0BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0BS
550212M400CC0BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, Cornell Dubilier Electronics Inc 550212M400CCOG vs 550212M400CC0BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550212M400CCOG by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550212M400CCOG by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550212M400CCOG would you like to use for your alert(s)?
  • Please alert me when 550212M400CCOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550212M400CCOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550212M400CCOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550212M400CCOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550212M400CCOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550212M400CCOG by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: