Part Details for 550212M400CC0BS by Cornell Dubilier Electronics Inc
Overview of 550212M400CC0BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550212M400CC0BS
550212M400CC0BS CAD Models
550212M400CC0BS Part Data Attributes
|
550212M400CC0BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550212M400CC0BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Length | 104.78 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 19600 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for 550212M400CC0BS
This table gives cross-reference parts and alternative options found for 550212M400CC0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550212M400CC0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550212M400CC0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0ES |
550212M400CC0AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0AP |
550212M400CC0MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0MS |
550212M400CCOGP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CCOGP |
550212M400CC0HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0HP |
550212M400CC0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0H |
550212M400CC0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0AS |
550212M400CC0MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0MP |
550212M400CC0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0BP |
550212M400CC0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2100uF, | Cornell Dubilier Electronics Inc | 550212M400CC0BS vs 550212M400CC0FP |