Part Details for 550-5207 by Dialight
Overview of 550-5207 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-5207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 563nm 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2371 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Green, Diffused | 6600 |
|
$0.3255 / $0.9300 | Buy Now |
Part Details for 550-5207
550-5207 CAD Models
550-5207 Part Data Attributes
|
550-5207
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5207
Dialight
Single Color LED, Super Bright Green, Diffused, T-1 3/4, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-5207
This table gives cross-reference parts and alternative options found for 550-5207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-7972-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | 550-5207 vs 249-7972-3732-504 |
ASMT-MB00-NC-N | SINGLE COLOR LED | Avago Technologies | 550-5207 vs ASMT-MB00-NC-N |
HSMZ-A100-R00J1 | Single Color LED, Red, 2.2mm, PLASTIC, LCC-2 | Agilent Technologies Inc | 550-5207 vs HSMZ-A100-R00J1 |
ASMT-MB00-NCN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5207 vs ASMT-MB00-NCN |
HLMP-3962-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 550-5207 vs HLMP-3962-F00R4 |
ASMT-MB00-NCN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | 550-5207 vs ASMT-MB00-NCN |
HSMW-A100-T50J1 | SINGLE COLOR LED, WHITE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | 550-5207 vs HSMW-A100-T50J1 |
ASMT-MG00-NDN | SINGLE COLOR LED, GREEN, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5207 vs ASMT-MG00-NDN |
ASMT-MW00-NCN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5207 vs ASMT-MW00-NCN |
550-5607F | Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-5207 vs 550-5607F |