550-3399-36-02-36-LF
Cambion Electronics Ltd
Description: General Purpose Inductor

Overview of 550-3399-36-02-36-LF by Cambion Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
70T3399S133BFI8 Renesas Electronics Corporation 128K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
70V3399S133BCI Renesas Electronics Corporation 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's
70V3399S166BF8 Renesas Electronics Corporation 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's

CAD Models for 550-3399-36-02-36-LF by Cambion Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550-3399-36-02-36-LF by Cambion Electronics Ltd

550-3399-36-02-36-LF
Cambion Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAMBION ELECTRONICS LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
DC Resistance
7.3 Ω
Inductance-Nom (L)
82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
Lead Length
38.1 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.41 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.088 A
Self Resonance Frequency
12 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 550-3399-36-02-36-LF
    Cambion Electronics Ltd
    General Purpose Inductor
    VS

Alternate Parts for 550-3399-36-02-36-LF

This table gives cross-reference parts and alternative options found for 550-3399-36-02-36-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-3399-36-02-36-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER1025-66KP General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 550-3399-36-02-36-LF vs ER1025-66KP
9130-66 General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED Bourns Inc 550-3399-36-02-36-LF vs 9130-66
1027-66K General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, API Delevan 550-3399-36-02-36-LF vs 1027-66K
M39010/10A820KM General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 550-3399-36-02-36-LF vs M39010/10A820KM
AM20-820K General Purpose Inductor, 82uH, 10%, 1 Element, AXIAL LEADED Allied Components International 550-3399-36-02-36-LF vs AM20-820K
M39010/10A820KR General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 550-3399-36-02-36-LF vs M39010/10A820KR
MSC30820KT 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity 550-3399-36-02-36-LF vs MSC30820KT
550-3399-36-02-36 General Purpose Inductor, 82uH, 10%, 1 Element, AXIAL LEADED Cambion Electronics Ltd 550-3399-36-02-36-LF vs 550-3399-36-02-36
M39010/10A820KP General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 550-3399-36-02-36-LF vs M39010/10A820KP
MS75085-6 General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 550-3399-36-02-36-LF vs MS75085-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550-3399-36-02-36-LF by Cambion Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550-3399-36-02-36-LF by Cambion Electronics Ltd

  • Please alert me when 550-3399-36-02-36-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550-3399-36-02-36-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550-3399-36-02-36-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550-3399-36-02-36-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550-3399-36-02-36-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550-3399-36-02-36-LF by Cambion Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: