There are no models available for this part yet.
Overview of 1027-66K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for 1027-66K by API Delevan
Part Data Attributes for 1027-66K by API Delevan
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
7.3 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.41 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Rated Current-Max
|
0.088 A
|
Self Resonance Frequency
|
14 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.4 MHz
|
Tolerance
|
10%
|
Alternate Parts for 1027-66K
This table gives cross-reference parts and alternative options found for 1027-66K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1027-66K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-36-02-00 | General Purpose Inductor, 82uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1027-66K vs 550-3399-36-02-00 |
ER1025-66KM | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1027-66K vs ER1025-66KM |
ER1025-66KP | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1027-66K vs ER1025-66KP |
LM1-820K | General Purpose Inductor, 82uH, 10%, 1 Element | Inductor Supply Inc | 1027-66K vs LM1-820K |
MSC30820KT | 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1027-66K vs MSC30820KT |
ML10-822K | General Purpose Inductor, 82uH, 10%, 1 Element, Iron-ferrite-Core | Gowanda Electronics Corporation | 1027-66K vs ML10-822K |
1025R-66K | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1027-66K vs 1025R-66K |
75085-6 | General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 1027-66K vs 75085-6 |
9130-66 | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 1027-66K vs 9130-66 |
M39010/10A820KR | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1027-66K vs M39010/10A820KR |