Part Details for 54SHST283NB by Dynex Semiconductor
Overview of 54SHST283NB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHST283NB
54SHST283NB CAD Models
54SHST283NB Part Data Attributes
|
54SHST283NB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHST283NB
Dynex Semiconductor
Adder/Subtractor, HST/T Series, 4-Bit, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HST/T | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54SHST283NB
This table gives cross-reference parts and alternative options found for 54SHST283NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST283NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHST148FE | Encoder, HST/T Series, 8-Bit, CMOS, CDFP16 | Dynex Semiconductor | 54SHST283NB vs 54SHST148FE |
54SHST283FL | Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CDFP16 | Dynex Semiconductor | 54SHST283NB vs 54SHST283FL |
54QHST283LD | Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CQCC20 | Dynex Semiconductor | 54SHST283NB vs 54QHST283LD |
54SHST148CD | Encoder, HST/T Series, 8-Bit, CMOS, CDIP16 | Dynex Semiconductor | 54SHST283NB vs 54SHST148CD |
54SHST148FS | Encoder, HST/T Series, 8-Bit, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST283NB vs 54SHST148FS |
54HST148CE | Encoder, HST/T Series, 8-Bit, CMOS, CDIP16 | Dynex Semiconductor | 54SHST283NB vs 54HST148CE |
54HST521CE | Identity Comparator, HST/T Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Dynex Semiconductor | 54SHST283NB vs 54HST521CE |
54HST283CS | Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CDIP16, | Plessey Semiconductors Ltd | 54SHST283NB vs 54HST283CS |
54RHST630FE | Error Detection And Correction Circuit, HST/T Series, 16-Bit, CMOS, CDFP28 | Dynex Semiconductor | 54SHST283NB vs 54RHST630FE |
54HST521CC | Identity Comparator, HST/T Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Dynex Semiconductor | 54SHST283NB vs 54HST521CC |