54QHST283LD
Dynex Semiconductor
Description: Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CQCC20

Overview of 54QHST283LD by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 54QHST283LD by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54QHST283LD by Dynex Semiconductor

54QHST283LD
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
HST/T
JESD-30 Code
S-CQCC-N20
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 54QHST283LD
    Dynex Semiconductor
    Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CQCC20
    VS

Alternate Parts for 54QHST283LD

This table gives cross-reference parts and alternative options found for 54QHST283LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54QHST283LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54SHST148FE Encoder, HST/T Series, 8-Bit, CMOS, CDFP16 Dynex Semiconductor 54QHST283LD vs 54SHST148FE
54SHST283FL Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CDFP16 Dynex Semiconductor 54QHST283LD vs 54SHST283FL
54SHST148CD Encoder, HST/T Series, 8-Bit, CMOS, CDIP16 Dynex Semiconductor 54QHST283LD vs 54SHST148CD
54SHST148FS Encoder, HST/T Series, 8-Bit, CMOS, CDFP16, Plessey Semiconductors Ltd 54QHST283LD vs 54SHST148FS
54HST148CE Encoder, HST/T Series, 8-Bit, CMOS, CDIP16 Dynex Semiconductor 54QHST283LD vs 54HST148CE
54HST521CE Identity Comparator, HST/T Series, 8-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54QHST283LD vs 54HST521CE
54HST283CS Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CDIP16, Plessey Semiconductors Ltd 54QHST283LD vs 54HST283CS
54RHST630FE Error Detection And Correction Circuit, HST/T Series, 16-Bit, CMOS, CDFP28 Dynex Semiconductor 54QHST283LD vs 54RHST630FE
54HST521CC Identity Comparator, HST/T Series, 8-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54QHST283LD vs 54HST521CC
54QHST283FC Adder/Subtractor, HST/T Series, 4-Bit, CMOS, CDFP16 Dynex Semiconductor 54QHST283LD vs 54QHST283FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54QHST283LD by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54QHST283LD by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54QHST283LD would you like to use for your alert(s)?
  • Please alert me when 54QHST283LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54QHST283LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54QHST283LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54QHST283LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54QHST283LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54QHST283LD by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: