Logic
54LS85DMQB
Description: IC,MAGNITUDE COMPARATOR,DIP,16PIN,CERAMIC

Overview of 54LS85DMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for 54LS85DMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS85DMQB by Texas Instruments

54LS85DMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T16
Logic IC Type
MAGNITUDE COMPARATOR
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54LS85DMQB
    Texas Instruments
    IC,MAGNITUDE COMPARATOR,DIP,16PIN,CERAMIC
    VS

Alternate Parts for 54LS85DMQB

This table gives cross-reference parts and alternative options found for 54LS85DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 54LS85DMQB vs M38510/31101BEA
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 54LS85DMQB vs M38510/31101BEA
SN74LS85J Magnitude Comparator, TTL, CDIP16, Motorola Semiconductor Products 54LS85DMQB vs SN74LS85J
M38510/31101BEX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 54LS85DMQB vs M38510/31101BEX
SN74LS85J Magnitude Comparator, Rochester Electronics LLC 54LS85DMQB vs SN74LS85J
JM38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 Motorola Semiconductor Products 54LS85DMQB vs JM38510/31101BEA
74LS85F Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 Signetics 54LS85DMQB vs 74LS85F
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v 54LS85DMQB vs M38510/31101BEA
M38510/31101BEX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54LS85DMQB vs M38510/31101BEX
SN74LS85JP4 IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC Texas Instruments 54LS85DMQB vs SN74LS85JP4
Part Number Description Manufacturer Compare
DM74LS85J Magnitude Comparator, Rochester Electronics LLC 54LS85DMQB vs DM74LS85J
54LS85DMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 54LS85DMQB vs 54LS85DMQB
GD54LS85J Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, Goldstar Electron Co Ltd 54LS85DMQB vs GD54LS85J
SN74LS85J-00 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Texas Instruments 54LS85DMQB vs SN74LS85J-00
S54LS85F IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit NXP Semiconductors 54LS85DMQB vs S54LS85F
DM54LS85J/883 IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation 54LS85DMQB vs DM54LS85J/883
SN54LS85W LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 Texas Instruments 54LS85DMQB vs SN54LS85W
DM54LS85W/883 IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit National Semiconductor Corporation 54LS85DMQB vs DM54LS85W/883
M38510/31101BEB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Signetics 54LS85DMQB vs M38510/31101BEB
SN74LS85DE4 4-bit magnitude comparators 16-SOIC 0 to 70 Texas Instruments 54LS85DMQB vs SN74LS85DE4

Related Parts for 54LS85DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS85DMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS85DMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LS85DMQB would you like to use for your alert(s)?
  • Please alert me when 54LS85DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS85DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS85DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS85DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS85DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS85DMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: