Part Details for 54LS298M/B2AJC by Motorola Mobility LLC
Overview of 54LS298M/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS298M/B2AJC
54LS298M/B2AJC CAD Models
54LS298M/B2AJC Part Data Attributes
|
54LS298M/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS298M/B2AJC
Motorola Mobility LLC
LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.885 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 21 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for 54LS298M/B2AJC
This table gives cross-reference parts and alternative options found for 54LS298M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS298M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS298/B2AJC | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS298M/B2AJC vs 54LS298/B2AJC |
M38510/30909B2C | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS298M/B2AJC vs M38510/30909B2C |
SN54LS298FK | Multiplexer, LS Series, 1-Func, TTL, CQCC20 | Rochester Electronics LLC | 54LS298M/B2AJC vs SN54LS298FK |
M38510/30909B2X | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, | Rochester Electronics LLC | 54LS298M/B2AJC vs M38510/30909B2X |
M38510/30909BXA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS298M/B2AJC vs M38510/30909BXA |
54LS298/B2AJC | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS298M/B2AJC vs 54LS298/B2AJC |
M38510/30909B2A | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS298M/B2AJC vs M38510/30909B2A |