Logic
M38510/30909BXA
SRI International Sarnoff
Description: D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of M38510/30909BXA by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/30909BXA by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30909BXA by SRI International Sarnoff

M38510/30909BXA
SRI International Sarnoff
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.004 A
Number of Bits
4
Number of Functions
1
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
21 mA
Prop. Delay@Nom-Sup
48 ns
Propagation Delay (tpd)
48 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
NEGATIVE EDGE
Want to compare parts?
  1. M38510/30909BXA
    SRI International Sarnoff
    D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for M38510/30909BXA

This table gives cross-reference parts and alternative options found for M38510/30909BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30909BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30909BXC D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30909BXA vs M38510/30909BXC
M38510/30909B2C D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30909BXA vs M38510/30909B2C
JM38510/30909B2A D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30909BXA vs JM38510/30909B2A
SN54LS298FK Multiplexer, LS Series, 1-Func, TTL, CQCC20 Rochester Electronics LLC M38510/30909BXA vs SN54LS298FK
54LS298/B2AJC LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30909BXA vs 54LS298/B2AJC
54LS298M/B2AJC LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30909BXA vs 54LS298M/B2AJC
M38510/30909B2A D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30909BXA vs M38510/30909B2A
M38510/30909BXX D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30909BXA vs M38510/30909BXX
M38510/30909B2A D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30909BXA vs M38510/30909B2A
M38510/30909B2X D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, Rochester Electronics LLC M38510/30909BXA vs M38510/30909B2X
Part Number Description Manufacturer Compare
JM38510/30909B2A D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30909BXA vs JM38510/30909B2A
DM54LS298W Multiplexer, LS Series, 1-Func, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation M38510/30909BXA vs DM54LS298W
M38510/30909B2C D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30909BXA vs M38510/30909B2C
DV74LS298D Multiplexer, LS Series, 1-Func, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors M38510/30909BXA vs DV74LS298D
SNJ54LS298W-00 LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 Texas Instruments M38510/30909BXA vs SNJ54LS298W-00
SN54LS298W LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 Texas Instruments M38510/30909BXA vs SN54LS298W
T74LS298M1 LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, MICRO, SO-16 STMicroelectronics M38510/30909BXA vs T74LS298M1
DM74LS298MX LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments M38510/30909BXA vs DM74LS298MX
SN54LS298FK Multiplexer, LS Series, 1-Func, TTL, CQCC20 Rochester Electronics LLC M38510/30909BXA vs SN54LS298FK
54LS298/B2AJC LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30909BXA vs 54LS298/B2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30909BXA by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30909BXA by SRI International Sarnoff

Select Manufacturer
Which Manufacturer of M38510/30909BXA would you like to use for your alert(s)?
  • Please alert me when M38510/30909BXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/30909BXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30909BXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/30909BXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30909BXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30909BXA by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: