Part Details for 54LS283DMQB by Fairchild Semiconductor Corporation
Overview of 54LS283DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 54LS283DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | BINARY ADDER, 16 Pin, Ceramic, DIP | 12 |
|
$4.0194 / $5.4810 | Buy Now |
Part Details for 54LS283DMQB
54LS283DMQB CAD Models
54LS283DMQB Part Data Attributes
|
54LS283DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS283DMQB
Fairchild Semiconductor Corporation
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS283DMQB
This table gives cross-reference parts and alternative options found for 54LS283DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS283DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS283/BEAJC | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 54LS283DMQB vs 54LS283/BEAJC |
DM54LS283J | IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 54LS283DMQB vs DM54LS283J |
N74LS283N | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 54LS283DMQB vs N74LS283N |
SN54LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54LS283DMQB vs SN54LS283J |
SN74LS283JS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54LS283DMQB vs SN74LS283JS |
5962-7604301VEA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | 54LS283DMQB vs 5962-7604301VEA |
SN74LS283N-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | 54LS283DMQB vs SN74LS283N-00 |
M38510/31202BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54LS283DMQB vs M38510/31202BEX |
SN74LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | 54LS283DMQB vs SN74LS283J |
M38510/31202SEA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54LS283DMQB vs M38510/31202SEA |