Part Details for 54LS242DM by Fairchild Semiconductor Corporation
Overview of 54LS242DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 54LS242DM
54LS242DM CAD Models
54LS242DM Part Data Attributes:
|
54LS242DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS242DM
Fairchild Semiconductor Corporation
Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54LS242DM
This table gives cross-reference parts and alternative options found for 54LS242DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS242DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS242DM | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 54LS242DM vs AM25LS242DM |
SN74LS242N | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | 54LS242DM vs SN74LS242N |
SN74LS242JD | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS242DM vs SN74LS242JD |
M38510/32801BCA | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | 54LS242DM vs M38510/32801BCA |
AM74LS242DC | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 54LS242DM vs AM74LS242DC |
SN74LS242J | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 54LS242DM vs SN74LS242J |
SN54LS242JD | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 54LS242DM vs SN54LS242JD |
GD74LS242 | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | Goldstar Electron Co Ltd | 54LS242DM vs GD74LS242 |
SNJ54LS242J-00 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | 54LS242DM vs SNJ54LS242J-00 |
JM38510/32801BCA | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54LS242DM vs JM38510/32801BCA |