Part Details for 54H11DM by Fairchild Semiconductor Corporation
Overview of 54H11DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54H11DM
54H11DM CAD Models
54H11DM Part Data Attributes:
|
54H11DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54H11DM
Fairchild Semiconductor Corporation
AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54H11DM
This table gives cross-reference parts and alternative options found for 54H11DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54H11DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54H11J | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54H11DM vs SNJ54H11J |
S54H11F | IC TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | 54H11DM vs S54H11F |
SN54H11J | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Rochester Electronics LLC | 54H11DM vs SN54H11J |
S54H11F | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 54H11DM vs S54H11F |