Logic
54FCT373TLB
Description: LCC-20, Tube

Overview of 54FCT373TLB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT373TLB Renesas Electronics Corporation NON-INVERTING OCTAL LATCH

Price & Stock for 54FCT373TLB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   216
  • 1 $15.8000
  • 102 $9.4800
  • 212 $9.0850
$9.0850 / $15.8000 Buy Now

CAD Models for 54FCT373TLB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54FCT373TLB by Integrated Device Technology Inc

54FCT373TLB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
LCC-20
Pin Count
20
Manufacturer Package Code
LC20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1988-01-01
Additional Feature
POWER OFF DISABLE OUTPUTS
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54FCT373TLB
    Integrated Device Technology Inc
    LCC-20, Tube
    VS

Alternate Parts for 54FCT373TLB

This table gives cross-reference parts and alternative options found for 54FCT373TLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT373TLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-87644022X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 54FCT373TLB vs 5962-87644022X
5962-9221702M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor 54FCT373TLB vs 5962-9221702M2A
IDT54FCT373TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 54FCT373TLB vs IDT54FCT373TLB
5962-87644012X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT373TLB vs 5962-87644012X
IDT74FCT373ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT373TLB vs IDT74FCT373ATL
5962-9221703M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 54FCT373TLB vs 5962-9221703M2X
54FCT373ATLB LCC-20, Tube Integrated Device Technology Inc 54FCT373TLB vs 54FCT373ATLB
5962-9221703M2X FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54FCT373TLB vs 5962-9221703M2X
5962-9221702M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation 54FCT373TLB vs 5962-9221702M2A
5962-9221703M2A Octal Transparent D-Type Latches with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54FCT373TLB vs 5962-9221703M2A
Part Number Description Manufacturer Compare
5962-9221703M2X FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54FCT373TLB vs 5962-9221703M2X
IDT54FCT373CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT373TLB vs IDT54FCT373CTLB
P74FCT373CL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT373TLB vs P74FCT373CL
P54FCT373TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT373TLB vs P54FCT373TLM
IDT54FCT373CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 54FCT373TLB vs IDT54FCT373CTLB
54FCT373ATLB LCC-20, Tube Integrated Device Technology Inc 54FCT373TLB vs 54FCT373ATLB
P54FCT373CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT373TLB vs P54FCT373CTLM
5962-9221703M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 54FCT373TLB vs 5962-9221703M2X
P74FCT373ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT373TLB vs P74FCT373ATL
5962-9221701M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation 54FCT373TLB vs 5962-9221701M2A

Related Parts for 54FCT373TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54FCT373TLB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54FCT373TLB by Integrated Device Technology Inc

  • Please alert me when 54FCT373TLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54FCT373TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54FCT373TLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54FCT373TLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54FCT373TLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54FCT373TLB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: