Part Details for P74FCT373CL by Pyramid Semiconductor Corporation
Overview of P74FCT373CL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT373CL
P74FCT373CL CAD Models
P74FCT373CL Part Data Attributes:
|
P74FCT373CL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT373CL
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P74FCT373CL
This table gives cross-reference parts and alternative options found for P74FCT373CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT373CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87644012X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | e2v technologies | P74FCT373CL vs 5962-87644012X |
P74FCT373CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | P74FCT373CL vs P74FCT373CTL |
5962-9221702M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | P74FCT373CL vs 5962-9221702M2X |
54FCT373TLB | LCC-20, Tube | Integrated Device Technology Inc | P74FCT373CL vs 54FCT373TLB |
54FCT373ALM | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | P74FCT373CL vs 54FCT373ALM |
IDT74FCT373CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT373CL vs IDT74FCT373CTL |
5962-87644012C | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P74FCT373CL vs 5962-87644012C |
IDT74FCT373L | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT373CL vs IDT74FCT373L |
CY54FCT373ATLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | P74FCT373CL vs CY54FCT373ATLM |
54FCT373LM | IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | P74FCT373CL vs 54FCT373LM |