Part Details for 54F64FMQB by Rochester Electronics LLC
Overview of 54F64FMQB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F64FMQB
54F64FMQB CAD Models
54F64FMQB Part Data Attributes
|
54F64FMQB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F64FMQB
Rochester Electronics LLC
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | QFF, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 54F64FMQB
This table gives cross-reference parts and alternative options found for 54F64FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F64FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33401BDA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, DFP-14 | Signetics | 54F64FMQB vs M38510/33401BDA |
M38510/33401BDX | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 | Philips Semiconductors | 54F64FMQB vs M38510/33401BDX |
M38510/33401BDX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | 54F64FMQB vs M38510/33401BDX |
M38510/33401BDX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 54F64FMQB vs M38510/33401BDX |
M38510/33401BDX | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | 54F64FMQB vs M38510/33401BDX |
M38510/33401BDX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | 54F64FMQB vs M38510/33401BDX |
M38510/33401BDA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | 54F64FMQB vs M38510/33401BDA |
JM38510/33401BDA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54F64FMQB vs JM38510/33401BDA |
M38510/33401SDA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54F64FMQB vs M38510/33401SDA |
M38510/33401SDX | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54F64FMQB vs M38510/33401SDX |