Part Details for 54F365DMQB by Fairchild Semiconductor Corporation
Overview of 54F365DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 54F365DMQB
54F365DMQB CAD Models
54F365DMQB Part Data Attributes
|
54F365DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F365DMQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F365DMQB
This table gives cross-reference parts and alternative options found for 54F365DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F365DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F365PCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 54F365DMQB vs 74F365PCQR |
74F365DC | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54F365DMQB vs 74F365DC |
54F365DM | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54F365DMQB vs 54F365DM |
74F365PCQR | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 54F365DMQB vs 74F365PCQR |
74F365DC | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 54F365DMQB vs 74F365DC |
54F365DM | IC F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 54F365DMQB vs 54F365DM |
M38510/35101BEA | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | 54F365DMQB vs M38510/35101BEA |
74F365PC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 54F365DMQB vs 74F365PC |
M38510/35101BEX | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | 54F365DMQB vs M38510/35101BEX |
M38510/35101BEA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | 54F365DMQB vs M38510/35101BEA |