Part Details for 54F245/BRA by YAGEO Corporation
Overview of 54F245/BRA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Part Details for 54F245/BRA
54F245/BRA CAD Models
54F245/BRA Part Data Attributes
|
54F245/BRA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F245/BRA
YAGEO Corporation
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 125 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54F245/BRA
This table gives cross-reference parts and alternative options found for 54F245/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F245N | Bus Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20 | Rochester Electronics LLC | 54F245/BRA vs SN74F245N |
MC54F245JD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54F245/BRA vs MC54F245JD |
GD74F245J | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | 54F245/BRA vs GD74F245J |
M38510/34803BRX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 54F245/BRA vs M38510/34803BRX |
N74F245N-B | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, SOT146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F245/BRA vs N74F245N-B |
74F245DCQR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F245/BRA vs 74F245DCQR |
74F245SDC | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F245/BRA vs 74F245SDC |
MC74F245J | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 54F245/BRA vs MC74F245J |
SN54F245J | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54F245/BRA vs SN54F245J |
N74F245N,602 | 74F245 - Octal transceiver (3-State) DIP 20-Pin | NXP Semiconductors | 54F245/BRA vs N74F245N,602 |