Part Details for SN74F245N-10 by Texas Instruments
Overview of SN74F245N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F245N-10
SN74F245N-10 CAD Models
SN74F245N-10 Part Data Attributes
|
SN74F245N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F245N-10
Texas Instruments
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F245N-10
This table gives cross-reference parts and alternative options found for SN74F245N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F245N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F245J | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03 | Motorola Semiconductor Products | SN74F245N-10 vs MC54F245J |
SN74F245N3 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | SN74F245N-10 vs SN74F245N3 |
SN54F245J-00 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74F245N-10 vs SN54F245J-00 |
MC74F245J | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F245N-10 vs MC74F245J |
54F245DM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F245N-10 vs 54F245DM |
54F245/BRX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | YAGEO Corporation | SN74F245N-10 vs 54F245/BRX |
54F245DM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F245N-10 vs 54F245DM |
54F245DMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F245N-10 vs 54F245DMQB |
8551101RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74F245N-10 vs 8551101RA |
GD74F245 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74F245N-10 vs GD74F245 |