Part Details for 54F181/B3A by NXP Semiconductors
Overview of 54F181/B3A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F181LM/B | Rochester Electronics LLC | 54F181 - Synchronous 16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch |
Part Details for 54F181/B3A
54F181/B3A CAD Models
54F181/B3A Part Data Attributes
|
54F181/B3A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F181/B3A
NXP Semiconductors
IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54F181/B3A
This table gives cross-reference parts and alternative options found for 54F181/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-86710023A | Teledyne e2v | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, | 54F181/B3A vs 5962-86710023A |