Part Details for 54ACTQ541W-QMLV by National Semiconductor Corporation
Overview of 54ACTQ541W-QMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 54ACTQ541W-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ541W-QMLV-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$319.1700 | Buy Now |
|
Rochester Electronics | 54ACTQ541 - Bus Driver, ACT Series, 8-Bit, True Output, CDFP20 - (SMD - 5962-9682901VSA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$273.9000 / $322.2300 | Buy Now |
Part Details for 54ACTQ541W-QMLV
54ACTQ541W-QMLV CAD Models
54ACTQ541W-QMLV Part Data Attributes:
|
54ACTQ541W-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ541W-QMLV
National Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-20 | |
Reach Compliance Code | not_compliant | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.731 mm |
Alternate Parts for 54ACTQ541W-QMLV
This table gives cross-reference parts and alternative options found for 54ACTQ541W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ541W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS541-UVXR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACTQ541W-QMLV vs UT54ACTS541-UVXR |
ACTS541KTR-02-T | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Harris Semiconductor | 54ACTQ541W-QMLV vs ACTS541KTR-02-T |
UT54ACTS541-UCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | 54ACTQ541W-QMLV vs UT54ACTS541-UCA |
UT54ACTS541-UCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | 54ACTQ541W-QMLV vs UT54ACTS541-UCA |
UT54ACTS541E-UCX | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | Cobham Power Products | 54ACTQ541W-QMLV vs UT54ACTS541E-UCX |
UT54ACTS541-UQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACTQ541W-QMLV vs UT54ACTS541-UQAR |
54ACTQ541W-QMLV | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54ACTQ541W-QMLV vs 54ACTQ541W-QMLV |
54ACTQ541FMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 54ACTQ541W-QMLV vs 54ACTQ541FMQB |
UT54ACTS541-UQCH | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACTQ541W-QMLV vs UT54ACTS541-UQCH |
UT54ACTS541-UVCH | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACTQ541W-QMLV vs UT54ACTS541-UVCH |