Part Details for 54ACTQ245MDA by National Semiconductor Corporation
Overview of 54ACTQ245MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 54ACTQ245MDA
54ACTQ245MDA CAD Models
54ACTQ245MDA Part Data Attributes:
|
54ACTQ245MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ245MDA
National Semiconductor Corporation
IC OCTAL LINE TRANSCEIVER, UUC20, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | X-XUUC-N20 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 9 ns | |
Receiver Number of Bits | 1 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 9 ns |
Alternate Parts for 54ACTQ245MDA
This table gives cross-reference parts and alternative options found for 54ACTQ245MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ245MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9657101VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs 5962H9657101VRX |
MC74ACT244N | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 54ACTQ245MDA vs MC74ACT244N |
74ACTQ244PC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | 54ACTQ245MDA vs 74ACTQ244PC |
UT54ACTS244PCC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs UT54ACTS244PCC |
UT54ACTS244PQAR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs UT54ACTS244PQAR |
UT54ACTS244-PCA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 54ACTQ245MDA vs UT54ACTS244-PCA |
UT54ACTS244-PCC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs UT54ACTS244-PCC |
UT54ACTS244PVCH | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs UT54ACTS244PVCH |
UT54ACTS244PQXH | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | 54ACTQ245MDA vs UT54ACTS244PQXH |
54ACT244DM | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54ACTQ245MDA vs 54ACT244DM |