Part Details for 54ACTQ16245W-QV by National Semiconductor Corporation
Overview of 54ACTQ16245W-QV by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 54ACTQ16245W-QV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ16245W-QV-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48CFP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
1069 In Stock |
|
$242.8900 | Buy Now |
|
Quest Components | 4 |
|
$305.0448 / $314.0167 | Buy Now | |
|
Rochester Electronics | 54ACTQ16245 - Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CDFP48 - (SMD - 5962-9562001VXA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1069 |
|
$208.4500 / $245.2300 | Buy Now |
Part Details for 54ACTQ16245W-QV
54ACTQ16245W-QV CAD Models
54ACTQ16245W-QV Part Data Attributes:
|
54ACTQ16245W-QV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ16245W-QV
National Semiconductor Corporation
Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WA48A | |
Reach Compliance Code | not_compliant | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.65 mm |
Alternate Parts for 54ACTQ16245W-QV
This table gives cross-reference parts and alternative options found for 54ACTQ16245W-QV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16245W-QV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9562001VXA | IC ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ16245W-QV vs 5962R9562001VXA |
UT54ACTQ16245-UCC | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham PLC | 54ACTQ16245W-QV vs UT54ACTQ16245-UCC |
54ACTQ16245WRQV | IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ16245W-QV vs 54ACTQ16245WRQV |
UT54ACTQ16245UCA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16245W-QV vs UT54ACTQ16245UCA |
UT54ACTQ16245UPC | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham PLC | 54ACTQ16245W-QV vs UT54ACTQ16245UPC |
54ACTQ16245FMQB | IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ16245W-QV vs 54ACTQ16245FMQB |
54ACTQ16245WRQV | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 54ACTQ16245W-QV vs 54ACTQ16245WRQV |
UT54ACTQ16245UPC | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16245W-QV vs UT54ACTQ16245UPC |
54ACTQ16245FMQB | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 54ACTQ16245W-QV vs 54ACTQ16245FMQB |
UT54ACTQ16245UPX | Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16245W-QV vs UT54ACTQ16245UPX |