54ACTQ16245FMQR
Texas Instruments
Description: ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48

Overview of 54ACTQ16245FMQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 54ACTQ16245FMQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ16245FMQR by Texas Instruments

54ACTQ16245FMQR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL48,.4,25
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.748 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
9.65 mm
Want to compare parts?
  1. 54ACTQ16245FMQR
    Texas Instruments
    ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48
    VS

Alternate Parts for 54ACTQ16245FMQR

This table gives cross-reference parts and alternative options found for 54ACTQ16245FMQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16245FMQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9562001QXA ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs 5962R9562001QXA
5962R9562001QXA IC ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ16245FMQR vs 5962R9562001QXA
5962R9562001VXX ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs 5962R9562001VXX
UT54ACTQ16245UCC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 Cobham PLC 54ACTQ16245FMQR vs UT54ACTQ16245UCC
5962R9562001VXA ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs 5962R9562001VXA
54ACTQ16245W-QV Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 National Semiconductor Corporation 54ACTQ16245FMQR vs 54ACTQ16245W-QV
54ACTQ16245WRQV IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ16245FMQR vs 54ACTQ16245WRQV
RM54ACTQ16245VX ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs RM54ACTQ16245VX
54ACTQ16245FMQB IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ16245FMQR vs 54ACTQ16245FMQB
74ACTQ16245FC IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERPACK-48, Bus Driver/Transceiver Texas Instruments 54ACTQ16245FMQR vs 74ACTQ16245FC
Part Number Description Manufacturer Compare
5962R9562001QXA IC ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ16245FMQR vs 5962R9562001QXA
5962R9562001VXA ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs 5962R9562001VXA
5962-9562001VXX ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 54ACTQ16245FMQR vs 5962-9562001VXX
54ACTQ16245W-QV ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, WA48A Texas Instruments 54ACTQ16245FMQR vs 54ACTQ16245W-QV
5962R9561901VXA ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 54ACTQ16245FMQR vs 5962R9561901VXA
54ACTQ16240FMQB ACT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, CDFP48, CERPACK-48 Texas Instruments 54ACTQ16245FMQR vs 54ACTQ16240FMQB
5962-9688001QXA ACT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, CDFP48 Texas Instruments 54ACTQ16245FMQR vs 5962-9688001QXA
74ACTQ16240MTD Bus Driver, ACT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 54ACTQ16245FMQR vs 74ACTQ16240MTD
54ACTQ16245W-QV Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 National Semiconductor Corporation 54ACTQ16245FMQR vs 54ACTQ16245W-QV
54ACTQ16245FMQB ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments 54ACTQ16245FMQR vs 54ACTQ16245FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ16245FMQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ16245FMQR by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ16245FMQR would you like to use for your alert(s)?
  • Please alert me when 54ACTQ16245FMQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ16245FMQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ16245FMQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ16245FMQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ16245FMQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ16245FMQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: