Part Details for 54ACT823LMQB by Fairchild Semiconductor Corporation
Overview of 54ACT823LMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54ACT823LMQB
54ACT823LMQB CAD Models
54ACT823LMQB Part Data Attributes
|
54ACT823LMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT823LMQB
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.328 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.328 mm |
Alternate Parts for 54ACT823LMQB
This table gives cross-reference parts and alternative options found for 54ACT823LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT823LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT823LC | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACT823LMQB vs 74ACT823LC |
5962-9161001M3X | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | 54ACT823LMQB vs 5962-9161001M3X |
5962-9161001M3A | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 54ACT823LMQB vs 5962-9161001M3A |
74ACT823LCQR | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACT823LMQB vs 74ACT823LCQR |
54ACT823LM | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACT823LMQB vs 54ACT823LM |
74ACT823LCTR | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACT823LMQB vs 74ACT823LCTR |
5962-9161001M3X | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 54ACT823LMQB vs 5962-9161001M3X |