Part Details for 74ACT823LCQR by Fairchild Semiconductor Corporation
Overview of 74ACT823LCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT823LCQR
74ACT823LCQR CAD Models
74ACT823LCQR Part Data Attributes
|
74ACT823LCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT823LCQR
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 532.55 | |
CO2e (mg) | 6550.365 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.328 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.328 mm |
Alternate Parts for 74ACT823LCQR
This table gives cross-reference parts and alternative options found for 74ACT823LCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT823LCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT823LCT | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74ACT823LCQR vs 74ACT823LCT |
5962-9161001M3A | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | 74ACT823LCQR vs 5962-9161001M3A |
5962-9161001M3A | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 74ACT823LCQR vs 5962-9161001M3A |
5962-9161001M3X | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 74ACT823LCQR vs 5962-9161001M3X |
74ACT823LCX | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 74ACT823LCQR vs 74ACT823LCX |
5962-9161001M3A | IC ACT SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver | National Semiconductor Corporation | 74ACT823LCQR vs 5962-9161001M3A |
54ACT823LMQB | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74ACT823LCQR vs 54ACT823LMQB |
5962-9161001M3A | ACT SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74ACT823LCQR vs 5962-9161001M3A |
54ACT823LM | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74ACT823LCQR vs 54ACT823LM |