Part Details for 54ACT241FMQB by National Semiconductor Corporation
Overview of 54ACT241FMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT241FMQB
54ACT241FMQB CAD Models
54ACT241FMQB Part Data Attributes:
|
54ACT241FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT241FMQB
National Semiconductor Corporation
IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54ACT241FMQB
This table gives cross-reference parts and alternative options found for 54ACT241FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT241FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984701SA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | e2v technologies | 54ACT241FMQB vs 5962-8984701SA |
74ACTQ241FC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT241FMQB vs 74ACTQ241FC |
74ACT241FCQR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT241FMQB vs 74ACT241FCQR |
54ACTQ241FM | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT241FMQB vs 54ACTQ241FM |
74ACT241FCTR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FMQB vs 74ACT241FCTR |
54ACT241FM | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FMQB vs 54ACT241FM |
74ACT241FCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FMQB vs 74ACT241FCX |
5962-8984701SX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | 54ACT241FMQB vs 5962-8984701SX |
5962-8984701SX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 54ACT241FMQB vs 5962-8984701SX |
5962-8984701SA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 54ACT241FMQB vs 5962-8984701SA |