Part Details for 54AC540FM-MLS by National Semiconductor Corporation
Overview of 54AC540FM-MLS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC540FM-MLS
54AC540FM-MLS CAD Models
54AC540FM-MLS Part Data Attributes:
|
54AC540FM-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC540FM-MLS
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.731 mm |
Alternate Parts for 54AC540FM-MLS
This table gives cross-reference parts and alternative options found for 54AC540FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS540-UCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs UT54ACS540-UCX |
5962R9659201VXX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs 5962R9659201VXX |
5962-8769501SX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 54AC540FM-MLS vs 5962-8769501SX |
UT54ACS540-UVAH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs UT54ACS540-UVAH |
UT54ACS540-UQCH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs UT54ACS540-UQCH |
5962H9659201VXX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs 5962H9659201VXX |
UT54ACS540-UQXH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs UT54ACS540-UQXH |
5962H9659201VXA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs 5962H9659201VXA |
UT54ACS540-UVXH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs UT54ACS540-UVXH |
5962R9659201QXC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM-MLS vs 5962R9659201QXC |