54AC520D
Description: IC,IDENTITY COMPARATOR,AC-CMOS,DIP,20PIN,CERAMIC

Overview of 54AC520D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54AC520D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC520D by Texas Instruments

54AC520D
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T20
Logic IC Type
IDENTITY COMPARATOR
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54AC520D
    Texas Instruments
    IC,IDENTITY COMPARATOR,AC-CMOS,DIP,20PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC520D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC520D by Texas Instruments

Select Manufacturer
Which Manufacturer of 54AC520D would you like to use for your alert(s)?
  • Please alert me when 54AC520D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC520D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC520D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC520D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC520D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC520D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: