Part Details for 54AC11240FK by Texas Instruments
Overview of 54AC11240FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Part Details for 54AC11240FK
54AC11240FK CAD Models
54AC11240FK Part Data Attributes:
|
54AC11240FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11240FK
Texas Instruments
IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54AC11240FK
This table gives cross-reference parts and alternative options found for 54AC11240FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11240FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11651D-T | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54AC11240FK vs 74AC11651D-T |
74AC818QCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC11240FK vs 74AC818QCX |
74AC646QCX | IC AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28, Bus Driver/Transceiver | Texas Instruments | 54AC11240FK vs 74AC646QCX |
5962-87555023X | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54AC11240FK vs 5962-87555023X |
74AC822LCTR | Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC11240FK vs 74AC822LCTR |
5962-87552023X | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54AC11240FK vs 5962-87552023X |
74AC11846D | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54AC11240FK vs 74AC11846D |
74AC11822D-T | Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54AC11240FK vs 74AC11822D-T |
74AC842LCTR | Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC11240FK vs 74AC842LCTR |
74ACQ544LC | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54AC11240FK vs 74ACQ544LC |