54AC11240FK vs 74AC11846D feature comparison

54AC11240FK Texas Instruments

Buy Now Datasheet

74AC11846D YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS COMPONENTS
Package Description QCCN, LCC28,.45SQ ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family AC AC
JESD-30 Code S-CQCC-N28 R-PDSO-G28
Length 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SO28(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.016 mA
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm
Base Number Matches 2 2
Additional Feature WITH TRIPLE OUTPUT ENABLE

Compare 54AC11240FK with alternatives

Compare 74AC11846D with alternatives