Part Details for 54AC11138FK by Texas Instruments
Overview of 54AC11138FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 54AC11138FK
54AC11138FK CAD Models
54AC11138FK Part Data Attributes
|
54AC11138FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11138FK
Texas Instruments
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS; CENTER VCC/GND PINS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 13.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11138FK
This table gives cross-reference parts and alternative options found for 54AC11138FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11138FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 54AC11138FK vs SN74LS137ND |
7448F | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54AC11138FK vs 7448F |
CD74HCT237F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | 54AC11138FK vs CD74HCT237F/3 |
5962R9654601QEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 54AC11138FK vs 5962R9654601QEA |
54QHST139CS | Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 | Dynex Semiconductor | 54AC11138FK vs 54QHST139CS |
54QHSC138CS | Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 | Dynex Semiconductor | 54AC11138FK vs 54QHSC138CS |
CD74AC139EX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | 54AC11138FK vs CD74AC139EX |
MC14558BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | 54AC11138FK vs MC14558BCLDS |
SN5446AJ | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 54AC11138FK vs SN5446AJ |
MC74AC139NG | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 54AC11138FK vs MC74AC139NG |