54AC11138FK
vs
MC14558BCLDS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
QCCN, LCC20,.35SQ
DIP, DIP16,.3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS; CENTER VCC/GND PINS
Family
AC
4000/14000/40000
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-CQCC-N20
R-GDIP-T16
Length
8.89 mm
19.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
SEVEN SEGMENT DECODER/DRIVER
Max I(ol)
0.024 A
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
13.2 ns
1560 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 54AC11138FK with alternatives
Compare MC14558BCLDS with alternatives