Part Details for 54AC04MDA by National Semiconductor Corporation
Overview of 54AC04MDA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54AC04MDA
54AC04MDA CAD Models
54AC04MDA Part Data Attributes
|
54AC04MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC04MDA
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, UUC14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54AC04MDA
This table gives cross-reference parts and alternative options found for 54AC04MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC04MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC04H | Inverter, AC Series, 6-Func, 1-Input, CMOS, | Ge Solid State | 54AC04MDA vs CD54AC04H |
54AC04MDS | AC SERIES, HEX 1-INPUT INVERT GATE, UUC14 | Texas Instruments | 54AC04MDA vs 54AC04MDS |
CD54AC04HX | Inverter, AC Series, 6-Func, 1-Input, CMOS, | Ge Solid State | 54AC04MDA vs CD54AC04HX |
54AC04MW8 | AC SERIES, HEX 1-INPUT INVERT GATE, UUC, DIE | Texas Instruments | 54AC04MDA vs 54AC04MW8 |
54AC04MW8 | IC AC SERIES, HEX 1-INPUT INVERT GATE, UUC, DIE, Gate | National Semiconductor Corporation | 54AC04MDA vs 54AC04MW8 |