Part Details for CD54AC04H by Ge Solid State
Overview of CD54AC04H by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54AC04H
CD54AC04H CAD Models
CD54AC04H Part Data Attributes:
|
CD54AC04H
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD54AC04H
Ge Solid State
Inverter, AC Series, 6-Func, 1-Input, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | X-XUUC-N14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54AC04H
This table gives cross-reference parts and alternative options found for CD54AC04H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC04H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC04HX | Inverter, AC Series, 6-Func, 1-Input, CMOS, | Ge Solid State | CD54AC04H vs CD54AC04HX |
54AC04MW8 | IC AC SERIES, HEX 1-INPUT INVERT GATE, UUC, DIE, Gate | National Semiconductor Corporation | CD54AC04H vs 54AC04MW8 |
74AC04CW | Hex Inverter, Unsawn Tested Wafer, 1/WAFER SALE | Fairchild Semiconductor Corporation | CD54AC04H vs 74AC04CW |
54AC04MDS | IC AC SERIES, HEX 1-INPUT INVERT GATE, UUC14, Gate | National Semiconductor Corporation | CD54AC04H vs 54AC04MDS |
54AC04MW8 | AC SERIES, HEX 1-INPUT INVERT GATE, UUC, DIE | Texas Instruments | CD54AC04H vs 54AC04MW8 |
54AC04MDA | AC SERIES, HEX 1-INPUT INVERT GATE, UUC14 | Texas Instruments | CD54AC04H vs 54AC04MDA |