Part Details for 54SHST21FE by Dynex Semiconductor
Overview of 54SHST21FE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for 54SHST21FE
54SHST21FE CAD Models
54SHST21FE Part Data Attributes
|
54SHST21FE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHST21FE
Dynex Semiconductor
AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54SHST21FE
This table gives cross-reference parts and alternative options found for 54SHST21FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST21FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHST21FB | AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 | Dynex Semiconductor | 54SHST21FE vs 54SHST21FB |
54SHST21FD | AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 | Dynex Semiconductor | 54SHST21FE vs 54SHST21FD |
54SHST21FS | AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14, | Plessey Semiconductors Ltd | 54SHST21FE vs 54SHST21FS |
54SHST21FL | AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 | Dynex Semiconductor | 54SHST21FE vs 54SHST21FL |