54SHST21FL
Dynex Semiconductor
Description: AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14

Overview of 54SHST21FL by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for 54SHST21FL by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54SHST21FL by Dynex Semiconductor

54SHST21FL
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HST/T
JESD-30 Code
R-CDFP-F14
Logic IC Type
AND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 54SHST21FL
    Dynex Semiconductor
    AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14
    VS

Alternate Parts for 54SHST21FL

This table gives cross-reference parts and alternative options found for 54SHST21FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST21FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54SHST21FS AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14, Plessey Semiconductors Ltd 54SHST21FL vs 54SHST21FS
54SHST21FS AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 Dynex Semiconductor 54SHST21FL vs 54SHST21FS
54SHST21FD AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 Dynex Semiconductor 54SHST21FL vs 54SHST21FD
54SHST21FC AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 Dynex Semiconductor 54SHST21FL vs 54SHST21FC
Part Number Description Manufacturer Compare
54SHST21FB AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14, Plessey Semiconductors Ltd 54SHST21FL vs 54SHST21FB
54SHST21FS AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14, Plessey Semiconductors Ltd 54SHST21FL vs 54SHST21FS
54SHST21FS AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 Dynex Semiconductor 54SHST21FL vs 54SHST21FS
54SHST21FD AND Gate, HST/T Series, 2-Func, 4-Input, CMOS, CDFP14 Dynex Semiconductor 54SHST21FL vs 54SHST21FD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54SHST21FL by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54SHST21FL by Dynex Semiconductor

  • Please alert me when 54SHST21FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54SHST21FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54SHST21FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54SHST21FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54SHST21FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54SHST21FL by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: