There are no models available for this part yet.
Overview of 54SHST165FS by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 54SHST165FS by Dynex Semiconductor
Part Data Attributes for 54SHST165FS by Dynex Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
Count Direction
|
RIGHT
|
Family
|
HSC
|
JESD-30 Code
|
R-CDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
28 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Seated Height-Max
|
2.61 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.85 mm
|
Alternate Parts for 54SHST165FS
This table gives cross-reference parts and alternative options found for 54SHST165FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST165FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HHSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54HHSC165FD |
54HSC166FC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54HSC166FC |
54HST166FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54HST166FD |
54HSC166FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54HSC166FE |
54HSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHST165FS vs 54HSC165FD |
54QHSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54QHSC165FD |
54HSC166FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHST165FS vs 54HSC166FD |
54SHST166FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54SHST166FE |
54HST165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54HST165FD |
54RHST165FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHST165FS vs 54RHST165FE |