Part Details for 54SHSC253LE by Dynex Semiconductor
Overview of 54SHSC253LE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHSC253LE
54SHSC253LE CAD Models
54SHSC253LE Part Data Attributes
|
54SHSC253LE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHSC253LE
Dynex Semiconductor
Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HSC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54SHSC253LE
This table gives cross-reference parts and alternative options found for 54SHSC253LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC253LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HHSC157LC | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC253LE vs 54HHSC157LC |
54SHSC253FE | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHSC253LE vs 54SHSC253FE |
54QHSC157FB | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHSC253LE vs 54QHSC157FB |
54HHSC253NS | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHSC253LE vs 54HHSC253NS |
54HSC151CS | Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHSC253LE vs 54HSC151CS |
54SHSC151NC | Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | Dynex Semiconductor | 54SHSC253LE vs 54SHSC151NC |
54HSC157NB | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHSC253LE vs 54HSC157NB |
54HSC157LB | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC253LE vs 54HSC157LB |
54RHSC157NB | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHSC253LE vs 54RHSC157NB |
54HHSC253FS | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54SHSC253LE vs 54HHSC253FS |